Ultrasonic Sensor 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM1PNOQ

DigiKey Part Number
5452-VM1PNOQ-ND
Manufacturer
Manufacturer Product Number
VM1PNOQ
Description
ULT SEN 300KHZ 12V/24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
300kHz
Manufacturer
Telemecanique Sensors
Voltage - Rated
12 V ~ 24 V
Series
Beam Angle
Packaging
Box
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$222.83000$222.83
5$207.75000$1,038.75
10$202.13400$2,021.34
25$195.40920$4,885.23
50$190.80640$9,540.32
Manufacturers Standard Package
Unit Price without GST:$222.83000
Unit Price with GST:$245.11300