Similar

FLIR E54-EST-24 | |
|---|---|
DigiKey Part Number | 2067-FLIRE54-EST-24-ND |
Manufacturer | |
Manufacturer Product Number | FLIR E54-EST-24 |
Description | THERM CAMERA 320X240 RES 30HZ 24 |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap | |
Base Product Number |


