Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

DM62

DigiKey Part Number
DM62-ND
Manufacturer
Manufacturer Product Number
DM62
Description
FLIR TRMS DIGITAL MULTIMETER WIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne FLIR Commercial Systems
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Display Count
6000
Function
Voltage, Capacitance, Temperature, Frequency
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
CAT III 600V, CAT IV 300V
Includes
Battery, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$139.76000$139.76
Manufacturers Standard Package
Unit Price without GST:$139.76000
Unit Price with GST:$153.73600