Sleeve X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHN1.00BK250

DigiKey Part Number
1030-NHN1.00BK250-ND
Manufacturer
Manufacturer Product Number
NHN1.00BK250
Description
EXPANDABLE SLEEVE 1" X 250' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyamide Monofilament, Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.050" (1.27mm)
Operating Temperature
-60°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$460.30000$460.30
2$423.34500$846.69
3$403.12333$1,209.37
5$379.02000$1,895.10
7$363.93571$2,547.55
Manufacturers Standard Package
Unit Price without GST:$460.30000
Unit Price with GST:$506.33000