
PBLC-3R8/30MA2 | |
|---|---|
DigiKey Part Number | 2085-PBLC-3R8/30MA2-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/30MA2 |
Description | CAP LITHIUM HYBRID 30F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 25 | $7.60840 | $190.21 |
| 50 | $7.17860 | $358.93 |
| 100 | $6.82470 | $682.47 |
| 500 | $6.22572 | $3,112.86 |
| 1,000 | $6.04008 | $6,040.08 |
| Unit Price without GST: | $11.18000 |
|---|---|
| Unit Price with GST: | $12.29800 |

