RFI Gasket Fluorosilicone Silver Aluminum Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Gasket Fluorosilicone Silver Aluminum Silver
EMI/RFI Shielding Capabilities – TE Connectivity

1201-FSA-0010-1

DigiKey Part Number
4535-1201-FSA-0010-1-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
1201-FSA-0010-1
Description
RFI GASKET FSA SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Fluorosilicone Silver Aluminum Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.039" (1.00mm)
Manufacturer
TE Kemtron
Length
39.370" (1.00m)
Series
Height
0.039" (1.00mm)
Packaging
Bag
Material
Fluorosilicone Silver Aluminum
Part Status
Active
Plating
Silver
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$48.99000$48.99
10$39.69500$396.95
25$37.37320$934.33
100$34.82110$3,482.11
250$33.60464$8,401.16
Manufacturers Standard Package
Unit Price without GST:$48.99000
Unit Price with GST:$53.88900