
EGA001N00000600000 | |
|---|---|
DigiKey Part Number | 2452-EGA001N00000600000-ND |
Manufacturer | |
Manufacturer Product Number | EGA001N00000600000 |
Description | CONN RCPT HSG MALE 12P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 5 pcs - 1 Contact Block, 1 Contact Housing, 1 Housing Base, 1 Shell Housing, 1 Screw | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.59000 | $34.59 |
| 10 | $29.39000 | $293.90 |
| 30 | $27.19667 | $815.90 |
| 60 | $25.89917 | $1,553.95 |
| 120 | $24.66392 | $2,959.67 |
| 270 | $23.29374 | $6,289.31 |
| 510 | $22.27302 | $11,359.24 |
| Unit Price without GST: | $34.59000 |
|---|---|
| Unit Price with GST: | $38.04900 |

