
EEA201N00000500000 | |
---|---|
DigiKey Part Number | 2452-EEA201N00000500000-ND |
Manufacturer | |
Manufacturer Product Number | EEA201N00000500000 |
Description | CONN RCPT HSG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EEA201N00000500000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (5 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.80000 | $27.80 |
10 | $23.61700 | $236.17 |
30 | $21.85567 | $655.67 |
60 | $20.81283 | $1,248.77 |
120 | $19.81975 | $2,378.37 |
270 | $18.71848 | $5,053.99 |
510 | $17.89804 | $9,128.00 |
Unit Price without GST: | $27.80000 |
---|---|
Unit Price with GST: | $30.58000 |