
6-1105301-1 | |
|---|---|
DigiKey Part Number | 6-1105301-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1105301-1 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 6-1105301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |







