
W23-X1A1G-1 | |
|---|---|
DigiKey Part Number | 1111-W23-X1A1G-1-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-1 |
Description | CIRCUIT BREAKERS 1A PUSH/PULL AC |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $67.85020 | $16,962.55 |
| Unit Price without GST: | $67.85020 |
|---|---|
| Unit Price with GST: | $74.63522 |


