RF ANTENNA General Purpose Panel TNC Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9028PCR96RTN

DigiKey Part Number
994-1297-ND
Manufacturer
Manufacturer Product Number
S9028PCR96RTN
Description
902-928MHZ 9DBI RH RP-TNC-M-M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Panel TNC Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
9dBi
Power - Max
10 W
Features
-
Termination
TNC Male
Ingress Protection
IP54
Mounting Type
Bracket Mount
Height (Max)
1.320" (33.53mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$269.75000$269.75
10$168.59400$1,685.94
Manufacturers Standard Package
Unit Price without GST:$269.75000
Unit Price with GST:$296.72500