
PC804N | |
|---|---|
DigiKey Part Number | PC804N-ND |
Manufacturer | |
Manufacturer Product Number | PC804N |
Description | RF ANT 854MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 4-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 854MHz | |
Frequency Range | 806MHz ~ 902MHz | |
Antenna Type | Yagi, 4-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBd | |
Power - Max | 200 W | |
Features | Cable - 483mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.000" (330.20mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.44000 | $94.44 |
| 10 | $78.08600 | $780.86 |
| 25 | $74.00320 | $1,850.08 |
| 100 | $69.51680 | $6,951.68 |
| Unit Price without GST: | $94.44000 |
|---|---|
| Unit Price with GST: | $103.88400 |

