Parametric Equivalent

OJE-SH-112HM,000 | |
|---|---|
DigiKey Part Number | 1111-OJE-SH-112HM,000-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SH-112HM,000 |
Description | OJE-SH-112HM.000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJE-SH-112HM,000 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJE-SH-112HM,000 | TE Connectivity Potter & Brumfield Relays | 0 | PB876-ND | $3.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $2.89688 | $231.75 |
| Unit Price without GST: | $2.89688 |
|---|---|
| Unit Price with GST: | $3.18657 |


