
BESL-10100-000 | |
|---|---|
DigiKey Part Number | 480-BESL-10100-000-ND |
Manufacturer | |
Manufacturer Product Number | BESL-10100-000 |
Description | BATTERY SAFETY ELECTROLYTE DETE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Battery Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | BESL-10100-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Battery Sensor | |
Output Type | Analog Voltage | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.49000 | $32.49 |
| 5 | $29.59600 | $147.98 |
| 10 | $28.52300 | $285.23 |
| 25 | $27.24440 | $681.11 |
| 50 | $26.37220 | $1,318.61 |
| 100 | $25.57260 | $2,557.26 |
| 500 | $23.96438 | $11,982.19 |
| Unit Price without GST: | $32.49000 |
|---|---|
| Unit Price with GST: | $35.73900 |









