Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUP-14DE5-24 | |
|---|---|
DigiKey Part Number | 1111-KUP-14DE5-24-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14DE5-24 |
Description | INDUSTRIAL RELAYS 3PDT 10A 24VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 472 Ohms |
Coil Current 51 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14D55-24 | TE Connectivity | 0 | 1111-KUP-14D55-24-ND | $55.85333 | Parametric Equivalent |
| KUP-14D55-24 | TE Connectivity Potter & Brumfield Relays | 152 | PB672-ND | $44.95000 | Parametric Equivalent |
| KUP-14DE5-24 | TE Connectivity Potter & Brumfield Relays | 114 | PB2283-ND | $59.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $52.96173 | $7,944.26 |
| Unit Price without GST: | $52.96173 |
|---|---|
| Unit Price with GST: | $58.25790 |


