Parametric Equivalent

K1000A1F03 | |
|---|---|
DigiKey Part Number | 1111-K1000A1F03-ND |
Manufacturer | |
Manufacturer Product Number | K1000A1F03 |
Description | INDUSTRIAL RELAYS K1000A1F03 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1000 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1000 A | |
Switching Voltage | 28VDC - Nom | |
Features | Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -51°C ~ 71°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 8 VDC | |
Contact Material | - | |
Coil Current | 1 A | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,909.40000 | $14,909.40 |
| Unit Price without GST: | $14,909.40000 |
|---|---|
| Unit Price with GST: | $16,400.34000 |


