FCA-325-BZ3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $561.64000
Datasheet
New Product
Image for FCA-325-BZ3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-325-BZ3

DigiKey Part Number
1111-FCA-325-BZ3-ND
Manufacturer
Manufacturer Product Number
FCA-325-BZ3
Description
INDUSTRIAL RELAYS FCA-325-BZ3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 28VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
25 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
2875VA, 700W
Coil Current
96.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
2.3 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
26$584.32769$15,192.52
Unit Price without GST:$584.32769
Unit Price with GST:$642.76046