Image for EXR154-6BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXR154-6BN

DigiKey Part Number
994-EXR154-6BN-ND
Manufacturer
Manufacturer Product Number
EXR154-6BN
Description
RF ANT 154MHZ WHIP STR BN CONN
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight BN Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
154MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
BN
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.