
DRC26-24SA | |
|---|---|
DigiKey Part Number | 1111-DRC26-24SA-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-24SA |
Description | PLG 24P BLK N A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-24SA Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Screw Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), Dust, IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $33.35889 | $300.23 |
| Unit Price without GST: | $33.35889 |
|---|---|
| Unit Price with GST: | $36.69478 |


