CRG0402F160R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 48,542
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90,024
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00695
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00584
Datasheet

Parametric Equivalent


YAGEO
In Stock: 85,874
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01658
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 135,243
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00222
Datasheet
New Product
Image for CRG0402F160R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F160R

DigiKey Part Number
1111-CRG0402F160RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F160R
Description
CRG0402 1% 160R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.00621$186.30
Unit Price without GST:$0.00621
Unit Price with GST:$0.00683