
A7463 | |
|---|---|
DigiKey Part Number | A7463-ND |
Manufacturer | |
Manufacturer Product Number | A7463 |
Description | RF ANT 771MHZ WHIP STR NMO CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 771MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - |

