
1-1617351-2 | |
|---|---|
DigiKey Part Number | 1111-1-1617351-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617351-2 |
Description | J1MSCD-6XM=M39016/25-034M |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617351-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 115VA, 28W | |
Coil Current | 23.5 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.28 VDC | |
Operate Time | 4 ms | |
Release Time | 2.5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/10 | |
Coil Resistance | 255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | $153.89548 | $4,770.76 |
| Unit Price without GST: | $153.89548 |
|---|---|
| Unit Price with GST: | $169.28503 |

