Parametric Equivalent

1-1416200-0 | |
|---|---|
DigiKey Part Number | 1111-1-1416200-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1416200-0 |
Description | POWER/SIGNAL RELAY 1 FORM A 48VD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1416200-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 5.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 32.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.79 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.72231 | $5,722.31 |
| Unit Price without GST: | $5.72231 |
|---|---|
| Unit Price with GST: | $6.29454 |


