180 µH @ 1 kHz 3 Line Common Mode Choke Through Hole 50A DCR 0.9mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB6132-50-0M2

DigiKey Part Number
817-1666-ND
Manufacturer
Manufacturer Product Number
RB6132-50-0M2
Description
CMC 180UH 50A 3LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 µH @ 1 kHz 3 Line Common Mode Choke Through Hole 50A DCR 0.9mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
180 µH @ 1 kHz
Current Rating (Max)
50A
DC Resistance (DCR) (Max)
0.9mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.673" L x 2.634" W (67.90mm x 66.90mm)
Height (Max)
2.047" (52.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$60.30000$60.30
10$49.59800$495.98
32$44.95344$1,438.51
64$42.39984$2,713.59
128$41.33195$5,290.49
Manufacturers Standard Package
Unit Price without GST:$60.30000
Unit Price with GST:$66.33000