
RB6132-36-0M4 | |
|---|---|
DigiKey Part Number | 817-1667-ND |
Manufacturer | |
Manufacturer Product Number | RB6132-36-0M4 |
Description | CMC 420UH 36A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 420 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 36A DCR 1.4mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 420 µH @ 400 Hz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 1.4mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.673" L x 2.634" W (67.90mm x 66.90mm) | |
Height (Max) | 2.047" (52.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.33000 | $57.33 |
| 10 | $47.15900 | $471.59 |
| 32 | $42.74094 | $1,367.71 |
| 64 | $40.31313 | $2,580.04 |
| 128 | $39.07984 | $5,002.22 |
| Unit Price without GST: | $57.33000 |
|---|---|
| Unit Price with GST: | $63.06300 |

