FN3280H-160-40 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 1
Unit Price: $827.15000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: $1,503.53000
Datasheet
FN3280H-160-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3280H-160-40

DigiKey Part Number
817-1407-ND
Manufacturer
Manufacturer Product Number
FN3280H-160-40
Description
LINE FLTR 480VAC 160A CHASS MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 160 A 480V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
160 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$1,470.87000$1,470.87
10$1,433.05500$14,330.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1,470.87000
Unit Price with GST:$1,617.95700