Parametric Equivalent

ZHD-CT-40M-38.1-OUT-9 | |
|---|---|
DigiKey Part Number | 484-ZHD-CT-40M-38.1-OUT-9-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-CT-40M-38.1-OUT-9 |
Description | CONTINOUS TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 131.2' (40.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 131.2' (40.0m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $32.47767 | $3,897.32 |
| Unit Price without GST: | $32.47767 |
|---|---|
| Unit Price with GST: | $35.72544 |


