Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-5.0-0-SP-SM

DigiKey Part Number
V2-5.0-1R5-ND
Manufacturer
Manufacturer Product Number
V2-5.0-0-SP-SM
Description
HEATSHRK BLK 0.22X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.221" (5.61mm)
Inner Diameter - Recovered
0.098" (2.49mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRK BLK 0.22X0.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.22X0.75" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.22X1" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.22X2" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.22X3" 50=50PC
In-Stock: 0
Unit Price: