cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR15AB45-1620AI

DigiKey Part Number
TXR15AB45-1620AI-ND
Manufacturer
Manufacturer Product Number
TXR15AB45-1620AI
Description
CONN BACKSH ADPT SZ24 28 OLIV
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.780" (45.20mm)
Shell Size - Insert
24, 28
Thread Size
1 7/16-18 UNEF
Cable Exit
45°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-5015 Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.