
SFR-1-3/4-0-SP | |
|---|---|
DigiKey Part Number | SFR-1-3/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1-3/4-0-SP |
Description | HEATSHRINK 1 3/4" BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.750" (44.45mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.750" (44.45mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.107" (2.71mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $181.11830 | $18,111.83 |
| Unit Price without GST: | $181.11830 |
|---|---|
| Unit Price with GST: | $199.23013 |

