
RMK6-17.0 | |
|---|---|
DigiKey Part Number | RMK6-17.0-ND |
Manufacturer | |
Manufacturer Product Number | RMK6-17.0 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 0.67" (50.8mm x 17.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Polyester | |
Label Size | 2.00" x 0.67" (50.8mm x 17.0mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04013 | $2,600.32 |
| Unit Price without GST: | $1.04013 |
|---|---|
| Unit Price with GST: | $1.14414 |

