
RAY-90-25.0(50) | |
|---|---|
DigiKey Part Number | RAY-90-25.0(50)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-90-25.0(50) |
Description | GROUND BRAID TUBE 0.98"DIAX164' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.984" (25.00mm) - Inner Dia X 164.0' (50.00m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.984" (25.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 30 AWG | |
Length | 164.0' (50.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $94.40447 | $14,160.67 |
| Unit Price without GST: | $94.40447 |
|---|---|
| Unit Price with GST: | $103.84492 |

