Image for HG2310LCD-KIT-110V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2310LCD-KIT-110V

DigiKey Part Number
HG2310LCD-KIT-110V-ND
Manufacturer
Manufacturer Product Number
HG2310LCD-KIT-110V
Description
HG2310LCD-KIT-110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Gun Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
4$954.91750$3,819.67
Unit Price without GST:$954.91750
Unit Price with GST:$1,050.40925