
F42-60-FR | |
|---|---|
DigiKey Part Number | F42-60-FR-ND |
Manufacturer | |
Manufacturer Product Number | F42-60-FR |
Description | HEATSHRINK BOOT BREAKOUT 4:1 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.750" (44.45mm) | |
Large Diameter Recovered | 0.984" (24.99mm) | |
Small Diameter Supplied | 0.790" (20.07mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 2.300" (58.42mm) | |
Small Recovered Length | 1.181" (30.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.63000 | $90.63 |
| 5 | $74.62600 | $373.13 |
| 10 | $68.63600 | $686.36 |
| 20 | $63.12750 | $1,262.55 |
| 50 | $61.24580 | $3,062.29 |
| Unit Price without GST: | $90.63000 |
|---|---|
| Unit Price with GST: | $99.69300 |

