
EC6513-000 | |
|---|---|
DigiKey Part Number | EC6513-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6513-000 |
Description | WIRE MARKER PUSH ON VIOLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On Violet Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | - | |
Cable Diameter | 0.165" ~ 0.276" (4.19mm ~ 7.01mm) | |
Legend | 7 | |
Color | Violet | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03865 | $579.75 |
| Unit Price without GST: | $0.03865 |
|---|---|
| Unit Price with GST: | $0.04252 |

