
CX4712-000 | |
|---|---|
DigiKey Part Number | 484-CX4712-000-ND |
Manufacturer | |
Manufacturer Product Number | CX4712-000 |
Description | CPGI-WCSM-16/4-150-BLK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

