
CX0782-000 | |
|---|---|
DigiKey Part Number | CX0782-000-ND |
Manufacturer | |
Manufacturer Product Number | CX0782-000 |
Description | SLDR SLV WIRE-WIRE 0.17/0.195" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.195" (4.95mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.195" (4.95mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.37069 | $9,556.03 |
| Unit Price without GST: | $6.37069 |
|---|---|
| Unit Price with GST: | $7.00776 |

