220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460R-224

DigiKey Part Number
197-CM6460R-224TR-ND - Tape & Reel (TR)
197-CM6460R-224CT-ND - Cut Tape (CT)
197-CM6460R-224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6460R-224
Description
CMC 220UH 5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
220 µH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height (Max)
0.300" (7.62mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.79000$41.79
10$33.72600$337.26
25$31.71000$792.75
100$29.49380$2,949.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$28.11317$9,839.61
Manufacturers Standard Package
Unit Price without GST:$41.79000
Unit Price with GST:$45.96900