
CN9937-000 | |
|---|---|
DigiKey Part Number | A108785-ND |
Manufacturer | |
Manufacturer Product Number | CN9937-000 |
Description | LABEL DIE-CUT WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Die-Cut Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | - | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52356 | $1,523.56 |
| 3,000 | $1.36633 | $4,098.99 |
| 5,000 | $1.30158 | $6,507.90 |
| 10,000 | $1.24686 | $12,468.60 |
| Unit Price without GST: | $1.52356 |
|---|---|
| Unit Price with GST: | $1.67592 |


