
B-070-12-08-01 | |
|---|---|
DigiKey Part Number | B-070-12-08-01-ND |
Manufacturer | |
Manufacturer Product Number | B-070-12-08-01 |
Description | SLDR SLV WIRE-WIRE 0.21/0.275" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.210" (5.33mm), 0.275" (6.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.210" (5.33mm), 0.275" (6.99mm) | |
Length | 1.045" (26.54mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $15.87230 | $3,174.46 |
| Unit Price without GST: | $15.87230 |
|---|---|
| Unit Price with GST: | $17.45953 |

