
7528A5424-9X | |
|---|---|
DigiKey Part Number | 484-7528A5424-9X-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7528A5424-9X |
Description | CABLE TRIAXIAL 28AWG FOOT |
Customer Reference | |
Detailed Description | Triaxial Cable 28 AWG Enter Number of Feet in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.063" (1.60mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 75.0 | |
Operating Temperature | 150°C | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.98000 | $18.98 |
| 5 | $16.93800 | $84.69 |
| 10 | $16.12400 | $161.24 |
| 25 | $15.09640 | $377.41 |
| 50 | $14.35720 | $717.86 |
| 100 | $13.64800 | $1,364.80 |
| Unit Price without GST: | $18.98000 |
|---|---|
| Unit Price with GST: | $20.87800 |


