
7520A1314-0 | |
|---|---|
DigiKey Part Number | 7520A1314-0-ND |
Manufacturer | |
Manufacturer Product Number | 7520A1314-0 |
Description | COAX CABLE-STANDARD P |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 32 AWG | |
Jacket (Insulation) Material | Thermorad® | |
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 79.0 | |
Operating Temperature | - | |
Base Product Number |

