
70H1-15-12-1-B | |
|---|---|
DigiKey Part Number | 484-70H1-15-12-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70H1-15-12-1-B |
Description | CONN BACKSHELL SZ15 OLIVE M22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell M22x1 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15 | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-CTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $177.55920 | $8,877.96 |
| Unit Price without GST: | $177.55920 |
|---|---|
| Unit Price with GST: | $195.31512 |

