
7-1194958-2 | |
|---|---|
DigiKey Part Number | 7-1194958-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-1194958-2 |
Description | SLDR SLEEVE WIRE-CONN 0.052" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve 0.052" (1.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.052" (1.32mm) | |
Length | 0.520" (13.21mm) | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38434 | $6,921.70 |
| Unit Price without GST: | $1.38434 |
|---|---|
| Unit Price with GST: | $1.52277 |

