
664565-000 | |
|---|---|
DigiKey Part Number | 664565-000-ND |
Manufacturer | |
Manufacturer Product Number | 664565-000 |
Description | SLDR SLEEVE WIRE-PCB 0.175" BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.175" (4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to PCB | |
Diameter | 0.175" (4.45mm) | |
Length | 1.180" (29.97mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.10420 | $7,552.10 |
| Unit Price without GST: | $15.10420 |
|---|---|
| Unit Price with GST: | $16.61462 |

