Image for 650075N002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650075N002

DigiKey Part Number
650075N002-ND
Manufacturer
Manufacturer Product Number
650075N002
Description
CONN BUTT SPLICE CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
-
Insulation
Fully Insulated Heat Shrink
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,500$4.05975$6,089.62
Unit Price without GST:$4.05975
Unit Price with GST:$4.46573