
55PC2123-22-6/9-4CS2950 | |
|---|---|
DigiKey Part Number | 55PC2123-22-6/9-4CS2950-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2123-22-6/9-4CS2950 |
Description | CABLE 2COND 22AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.105" (2.67mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0075" (0.191mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Nickel Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.44072 | $8,881.44 |
| Unit Price without GST: | $4.44072 |
|---|---|
| Unit Price with GST: | $4.88479 |

