
5016D3132-0 | |
|---|---|
DigiKey Part Number | 5016D3132-0-ND |
Manufacturer | |
Manufacturer Product Number | 5016D3132-0 |
Description | COAX CABLE-STANDARD P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 16 AWG 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 16 AWG | |
Conductor Strand | 19 Strands / 29 AWG | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Rayolin™ F | |
Dielectric Diameter | 0.187" (4.75mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $25.98132 | $129,906.60 |
| Unit Price without GST: | $25.98132 |
|---|---|
| Unit Price with GST: | $28.57945 |

