
222K121-25-CS-2117-0 | |
|---|---|
DigiKey Part Number | 484-222K121-25-CS-2117-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K121-25-CS-2117-0 |
Description | 222K121-25-CS-2117-0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° 21 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | - | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.940" (23.88mm) | |
Large Diameter Recovered | 0.410" (10.41mm) | |
Small Diameter Supplied | 0.550" (13.97mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.980" (24.89mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.980" (24.89mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $19.91855 | $10,457.24 |
| Unit Price without GST: | $19.91855 |
|---|---|
| Unit Price with GST: | $21.91041 |

