
207W623-25-0 | |
|---|---|
DigiKey Part Number | 207W623-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W623-25-0 |
Description | HEATSHRINK BOOT SZ23 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.000" (25.40mm) | |
Large Diameter Recovered | 0.650" (16.51mm) | |
Small Diameter Supplied | 1.000" (25.40mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.201" (30.51mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 6.000" (152.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $91.00520 | $6,825.39 |
| Unit Price without GST: | $91.00520 |
|---|---|
| Unit Price with GST: | $100.10572 |

